Nexperia 100 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG10020AELPX
- RS Stock No.:
- 151-3155
- Mfr. Part No.:
- PMEG10020AELPX
- Manufacturer:
- Nexperia
Add 250 more to save €42.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.03
(exc. VAT)
€11.10
(inc. VAT)
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 2,925 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.361 | €9.03 | - |
| 250 - 600 | €0.19 | €4.75 | €42.75 |
| 625 - 1225 | €0.175 | €4.38 | €116.25 |
| 1250 - 2475 | €0.171 | €4.28 | €237.50 |
| 2500 + | €0.166 | €4.15 | €487.50 |
*price indicative
- RS Stock No.:
- 151-3155
- Mfr. Part No.:
- PMEG10020AELPX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 2.83A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | PMEG10020AELP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 770mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1mA | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Width | 2.7mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 2.83A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series PMEG10020AELP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 770mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1mA | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 4mm | ||
Width 2.7mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 100 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG10020AELPX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG6020AELPX
- Nexperia 100 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG10030ELPX
- Nexperia 30 V 2.83 A Diode Schottky 2-Pin SOD-123 PMEG3020EGWX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020ELRX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020AELRX
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46GWX
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323F BAT46WJ,115
