Nexperia 40 V 120 mA Diode Schottky 2-Pin SOT-363 BAS40XY,115

Subtotal (1 reel of 3000 units)*

€201.00

(exc. VAT)

€246.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€0.067€201.00

*price indicative

RS Stock No.:
151-3374
Mfr. Part No.:
BAS40XY,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-363

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAS40XY

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Width

1.35mm

Length

2.2mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

AEC-Q101

General purpose Schottky diodes ≤ 250 mA, Find the best Schottky to fit your designs from our broad range, High efficiency general purpose solutions with stress protection and low forward voltage drop, and housed in ultra-small, low-profile surface-mount package. Great for reverse polarity protection, low-voltage rectification and DC-to-DC conversion power management applications.

Integrated guard ring for stress protection

Higher efficiency

Ultra-small, low-profile surface-mount package

Broad portfolio

Low forward voltage drop

Low capacitance

Reverse polarity protection

Power management, especially DC-to-DC conversion

General application switching

Low-voltage rectification

General-purpose Schottky diodes, General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

High switching speed

Low leakage current

High breakdown voltage

Low capacitance

AEC-Q101 qualified

Ultra high-speed switching

Voltage clamping

Related links