Nexperia 40 V 120 mA Diode Schottky 2-Pin SOT-363 BAS40XY,115
- RS Stock No.:
- 152-3782
- Mfr. Part No.:
- BAS40XY,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 50 units)*
€5.75
(exc. VAT)
€7.05
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.115 | €5.75 |
*price indicative
- RS Stock No.:
- 152-3782
- Mfr. Part No.:
- BAS40XY,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40XY | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40XY | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
General purpose Schottky diodes ≤ 250 mA, Find the best Schottky to fit your designs from our broad range, High efficiency general purpose solutions with stress protection and low forward voltage drop, and housed in ultra-small, low-profile surface-mount package. Great for reverse polarity protection, low-voltage rectification and DC-to-DC conversion power management applications.
Integrated guard ring for stress protection
Higher efficiency
Ultra-small, low-profile surface-mount package
Broad portfolio
Low forward voltage drop
Low capacitance
Reverse polarity protection
Power management, especially DC-to-DC conversion
General application switching
Low-voltage rectification
General-purpose Schottky diodes, General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.
High switching speed
Low leakage current
High breakdown voltage
Low capacitance
AEC-Q101 qualified
Ultra high-speed switching
Voltage clamping
Related links
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOT-363 BAS40XY,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-123F BAS40H,115
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40,215
- Nexperia 40 V 120 mA Diode Schottky 4-Pin SOT-143 BAS40-07,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-04,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-05,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-06,215
