Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006 RB520CS3002LYL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-3385
Mfr. Part No.:
RB520CS3002LYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

DSN-1006

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

RB520CS3002L

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

3A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

500nA

Maximum Forward Voltage Vf

450mV

Maximum Operating Temperature

150°C

Length

1.02mm

Width

620μm

Standards/Approvals

No

Height

500μm

Automotive Standard

AEC-Q101

200 mA low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in DFN1006-2 (SOD882) leadless ultra small Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 200 mA

Reverse voltage: VR ≤ 30 V

Low forward voltage: VF ≤ 450 mV

Low reverse current: IR ≤ 0.5 μA

AEC-Q101 qualified

Leadless ultra small SMD plastic package

Low current rectification

High efficiency DC-to-DC conversion

Switch mode power supply

Reverse polarity protection

Low power consumption applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy