Nexperia 60 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG6010AESBYL
- RS Stock No.:
- 153-0768
- Mfr. Part No.:
- PMEG6010AESBYL
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
Temporarily out of stock
- 16,300 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.148 | €7.40 |
| 500 - 1200 | €0.141 | €7.05 |
| 1250 - 2450 | €0.126 | €6.30 |
| 2500 - 7450 | €0.119 | €5.95 |
| 7500 + | €0.111 | €5.55 |
*price indicative
- RS Stock No.:
- 153-0768
- Mfr. Part No.:
- PMEG6010AESBYL
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DSN-1006 | |
| Maximum Continuous Forward Current If | 1.4A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PMEG6010AESB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Peak Reverse Current Ir | 650μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 625mV | |
| Peak Reverse Recovery Time trr | 2.4ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 270μm | |
| Width | 600μm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DSN-1006 | ||
Maximum Continuous Forward Current If 1.4A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PMEG6010AESB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Peak Reverse Current Ir 650μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 625mV | ||
Peak Reverse Recovery Time trr 2.4ns | ||
Maximum Operating Temperature 150°C | ||
Height 270μm | ||
Width 600μm | ||
Standards/Approvals No | ||
Length 1mm | ||
Automotive Standard No | ||
60 V, 1 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a leadless ultra small DSN1006-2 (SOD993) Surface-Mounted Device (SMD) package.
Average forward current: IF(AV) ≤ 1 A
Reverse voltage: VR ≤ 60 V
Low forward voltage, typical: VF = 525 mV
Low reverse current, typical: IR = 185 μA
Package height typ. 270 μm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Low power consumption applications
Ultra high-speed switching
LED backlight for mobile application
Related links
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG6010AESBYL
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG4010AESBYL
- Nexperia 30 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG3010AESBYL
- Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006 RB520CS3002LYL
- Nexperia 60V 1.4A 2-Pin DSN-1006-2 PMEG6010ESBYL
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
