Nexperia 30 V 200 mA Diode Schottky 2-Pin SOT-666 PMEG3002TV,115

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-3393
Mfr. Part No.:
PMEG3002TV,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-666

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Dual

Series

PMEG3002TV

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

400μA

Maximum Forward Voltage Vf

480mV

Peak Non-Repetitive Forward Surge Current Ifsm

2.5A

Maximum Operating Temperature

150°C

Height

600μm

Length

1.7mm

Width

1.3mm

Standards/Approvals

No

Automotive Standard

No

0.2 A very low V_F MEGA Schottky barrier dual rectifier in SOT666 package, Planar Maximum Efficiency General Application (MEGA) Schottky barrier dual rectifier with an integrated guard ring for stress protection, encapsulated in a SOT666 ultra small and flat lead Surface Mounted Device (SMD) plastic package.

Forward current: ≤ 0.2 A

Reverse voltage: ≤ 30 V

Very low forward voltage

Ultra small and flat lead SMD plastic package

AEC-Q101 qualified

Low voltage rectification

High efficiency DC-to-DC conversion

Switch mode power supply

Inverse polarity protection

Low power consumption applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy