Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54GWX

Get a bulk buy discount

Add 500 more to save €5.00

View bulk pricing options

Subtotal (1 pack of 250 units)*

€11.75

(exc. VAT)

€14.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 250€0.047€11.75-
500 - 1000€0.037€9.25€5.00
1250 - 2250€0.03€7.50€21.25
2500 +€0.029€7.25€45.00

*price indicative

RS Stock No.:
151-2770
Mfr. Part No.:
BAT54GWX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

BAT54

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

No

Width

2.7mm

Length

4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.

Low forward voltage: VF ≤ 400 mV

Low leakage current: IR ≤ 2 μA

Reverse voltage VR ≤ 30 V

Low capacitance

Small SMD plastic package

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy