Nexperia 30 V 4.2 A Diode Schottky 2-Pin SOD-123 PMEG030V030EPDZ
- RS Stock No.:
- 152-7760
- Mfr. Part No.:
- PMEG030V030EPDZ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-7760
- Mfr. Part No.:
- PMEG030V030EPDZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 4.2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 22μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 16ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 780μm | |
| Width | 4.3mm | |
| Length | 5.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 4.2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 22μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 16ns | ||
Maximum Operating Temperature 175°C | ||
Height 780μm | ||
Width 4.3mm | ||
Length 5.8mm | ||
Automotive Standard AEC-Q101 | ||
30 V, 3 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 3 A
Reverse voltage: VR ≤ 30 V
Extremely low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Freewheeling application
Reverse polarity protection
Low power consumption application
Related links
- Nexperia 30 V 4.2 A Diode Schottky 2-Pin SOD-123 PMEG030V030EPDZ
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG3005EGWX
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123 PMEG3010BER,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020ER,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020BER,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123 PMEG3010ER,115
- Nexperia 30 V 2.83 A Diode Schottky 2-Pin SOD-123 PMEG3020EGWX
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54GWX
