Nexperia 30 V 500 mA Diode Schottky 2-Pin DSN-0603 PMEG3005AESFYL
- RS Stock No.:
- 153-1948
- Mfr. Part No.:
- PMEG3005AESFYL
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€16.30
(exc. VAT)
€20.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.163 | €16.30 |
| 500 - 900 | €0.155 | €15.50 |
| 1000 - 2400 | €0.093 | €9.30 |
| 2500 - 4900 | €0.089 | €8.90 |
| 5000 + | €0.084 | €8.40 |
*price indicative
- RS Stock No.:
- 153-1948
- Mfr. Part No.:
- PMEG3005AESFYL
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DSN-0603 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | PMEG3005AESF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 80μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 470mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.37ns | |
| Height | 300μm | |
| Standards/Approvals | No | |
| Length | 600μm | |
| Width | 300μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DSN-0603 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series PMEG3005AESF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 80μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 470mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.37ns | ||
Height 300μm | ||
Standards/Approvals No | ||
Length 600μm | ||
Width 300μm | ||
Automotive Standard No | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multimarket solutions.
30 V, 0.5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Chip-Scale Package (CSP).
Average forward current IF(AV) ≤ 0.5 A
Reverse voltage VR ≤ 30 V
Low forward voltage typ. VF = 250 mV
Low reverse current typ. IR = 4 μA
Package height typ. 0.3 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Ultra high speed switching
LED backlight for mobile application
Related links
- Nexperia 30 V 500 mA Diode Schottky 2-Pin DSN-0603 PMEG3005AESFYL
- onsemi 30 V 2 A Schottky Barrier Diode Schottky 2-Pin DSN-0603 NSR20F30NXT5G
- Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006 RB520CS3002LYL
- Nexperia 40 V 0.71 A Diode Schottky 2-Pin DSN-0603 PMEG4005ESFYL
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG3005EGWX
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123F PMEG3005EH,115
- Nexperia 30 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG3005EB,115
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG3005EJ,115
