onsemi 30 V 2 A Schottky Barrier Diode Schottky 2-Pin DSN-0603 NSR20F30NXT5G

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

€985.00

(exc. VAT)

€1,211.55

(inc. VAT)

RS Stock No.:
184-1389
Mfr. Part No.:
NSR20F30NXT5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Schottky Barrier Diode

Mount Type

Surface

Package Type

DSN-0603

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

-20μA

Maximum Forward Voltage Vf

480mV

Peak Non-Repetitive Forward Surge Current Ifsm

28A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, Pb-Free

Length

1.6mm

Height

260μm

Width

800μm

Automotive Standard

No

The Schottky diode is optimized for low forward voltage drop and low leakage current and are offered in a Chip Scale Package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Very Low Forward Voltage Drop (VF)

Low Reverse Current (IR)

High ESD Ratings: HMB(3B), MM(C)

2.0 A of continuous forward current

Longer battery life

Applications:

LCD and Keypad Backlighting

Buck and Boost dc-dc converters

Reverse Voltage and Current Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy