Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- RS Stock No.:
- 153-2941
- Mfr. Part No.:
- RB521S30,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 300 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€9.30
(exc. VAT)
€11.40
(inc. VAT)
Temporarily out of stock
- 2,800 unit(s) shipping from 23 December 2026
- Plus 3,000 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | €0.093 | €9.30 | - |
| 300 - 500 | €0.076 | €7.60 | 18% |
| 600 - 1100 | €0.067 | €6.70 | 27% |
| 1200 - 2400 | €0.059 | €5.90 | 36% |
| 2500 + | €0.056 | €5.60 | 39% |
*price indicative
- RS Stock No.:
- 153-2941
- Mfr. Part No.:
- RB521S30,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RB521S30 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 30μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 650μm | |
| Length | 1.25mm | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RB521S30 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 30μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 650μm | ||
Length 1.25mm | ||
Width 850μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
200 mA low Vf MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 0.2 A
Reverse voltage: VR ≤ 30 V
Low reverse current: IR ≤ 30 uA
AEC-Q101 qualified
Ultra small and flat lead SMD plastic package
Low current rectification
High efficiency DC-to-DC conversion
Switch Mode Power Supply (SMPS)
Reverse polarity protection
Low power consumption applications
Related links
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT43XV2
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30T1G
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT54XV2T5G
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT54XV2T1G
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB531SM-30T2R
