ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB531SM-30T2R

Subtotal (1 pack of 200 units)*

€14.80

(exc. VAT)

€18.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
  • Plus 9,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +€0.074€14.80

*price indicative

Packaging Options:
RS Stock No.:
133-3246
Mfr. Part No.:
RB531SM-30T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

SOD-523

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

RB531SM

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

350mV

Maximum Operating Temperature

150°C

Height

700μm

Length

1.25mm

Standards/Approvals

No

Width

850μm

Automotive Standard

No

Schottky Barrier Diodes, up to 900mA, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy