Wolfspeed 1200V 24.5A, SiC Schottky Diode, 3-Pin DPAK C4D08120E
- RS Stock No.:
- 162-9715
- Mfr. Part No.:
- C4D08120E
- Manufacturer:
- Wolfspeed
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9715
- Mfr. Part No.:
- C4D08120E
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 24.5A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Peak Non-Repetitive Forward Surge Current | 64A | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 24.5A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 3V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Peak Non-Repetitive Forward Surge Current 64A | ||
- COO (Country of Origin):
- CN
Related links
- Wolfspeed 650V 11.5A 3-Pin DPAK C3D03065E
- Infineon 600 V 6 A SiC Schottky Diode Schottky 3-Pin DPAK IDD06SG60CXTMA2
- Infineon 1.8 V 10 A SiC Schottky Diode Schottky 3-Pin DPAK IDD10SG60CXTMA2
- Infineon 1.8 V 10 A SiC Schottky Diode Schottky 3-Pin DPAK
- Vishay 650V 4A 3-Pin 2L TO-220AC VS-C04ET07T-M3
- Vishay 650V 40A 3-Pin TO-247AD 3L VS-C40CP07L-M3
- Infineon 650V 6A 2 + Tab-Pin TO-220 IDH06G65C5XKSA1
- STMicroelectronics 650V 20A 2-Pin TO-220AC STPSC20065DY
