onsemi 30 V 200 mA Diode Schottky Diode 3-Pin SOT-523 BAT54CXV3T1G

Subtotal (1 reel of 3000 units)*

€171.00

(exc. VAT)

€210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.057€171.00

*price indicative

RS Stock No.:
163-2049
Mfr. Part No.:
BAT54CXV3T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOT-523 (SC-89)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

BAT54CXV3

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Pin Count

3

Maximum Forward Voltage Vf

800mV

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

5ns

Standards/Approvals

No

Length

1.7mm

Width

950μm

Height

800μm

Automotive Standard

No

COO (Country of Origin):
CN

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy