onsemi 75 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAS116LT1G
- RS Stock No.:
- 163-2351
- Mfr. Part No.:
- BAS116LT1G
- Manufacturer:
- onsemi
Add 6000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€54.00
(exc. VAT)
€66.00
(inc. VAT)
- Plus 9,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.018 | €54.00 | - |
| 6000 + | €0.017 | €51.00 | 5% |
*price indicative
- RS Stock No.:
- 163-2351
- Mfr. Part No.:
- BAS116LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Diode Configuration | Single | |
| Series | BAS116L | |
| Rectifier Type | Low Leakage | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5nA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Height | 940μm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 75V | ||
Diode Configuration Single | ||
Series BAS116L | ||
Rectifier Type Low Leakage | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5nA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Height 940μm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Related links
- onsemi 75 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAS116LT1G
- Infineon 85 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAV170E6327HTSA1
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAS116,215
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAV170-7-F
- Nexperia 85 V 160 mA Diode Low Leakage 3-Pin SOT-23 BAV199,215
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAS16,215
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23
