Infineon 85 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAV170E6327HTSA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
753-2719
Mfr. Part No.:
BAV170E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

85V

Diode Configuration

Common Cathode

Rectifier Type

Low Leakage

Pin Count

3

Peak Reverse Current Ir

80

Peak Non-Repetitive Forward Surge Current Ifsm

4.5A

Peak Reverse Recovery Time trr

1.5μs

Maximum Operating Temperature

150°C

Width

1.3mm

Height

900μm

Length

2.9mm

Small Signal Switching Diodes, Infineon


High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.

Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy