Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAV170-7-F

Image representative of range

Subtotal (1 reel of 3000 units)*

€159.00

(exc. VAT)

€195.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.053€159.00

*price indicative

RS Stock No.:
122-0682
Mfr. Part No.:
BAV170-7-F
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

215mA

Peak Reverse Repetitive Voltage Vrrm

85V

Series

BAV170

Diode Configuration

Common Cathode

Rectifier Type

Low Leakage

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

80nA

Peak Reverse Recovery Time trr

3μs

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy