onsemi 60 V 10 A Diode Schottky Rectifier 3-Pin TO-220AB MBR2060CTG
- RS Stock No.:
- 163-2443
- Mfr. Part No.:
- MBR2060CTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€66.00
(exc. VAT)
€81.00
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 13 January 2027
- Plus 100 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.32 | €66.00 | - |
| 100 - 200 | €1.078 | €53.90 | 18% |
| 250 - 450 | €1.046 | €52.30 | 20% |
| 500 - 950 | €0.887 | €44.35 | 32% |
| 1000 + | €0.714 | €35.70 | 45% |
*price indicative
- RS Stock No.:
- 163-2443
- Mfr. Part No.:
- MBR2060CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 9.28mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 9.28mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 60 V 10 A Diode Switching 3-Pin TO-220AB
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC MBR1060G
- onsemi 60 V 20 A Diode Switching 3-Pin TO-220FP
- onsemi 60 V 40 A Diode Switching 3-Pin TO-220
- onsemi 60 V 30 A Diode Switching 3-Pin TO-220FP
- onsemi 60 V 20 A Diode Switching 3-Pin TO-220FP MBRF20L60CTG
- onsemi 60 V 6 A Diode Switching 3-Pin DPAK MBRD660CTT4G
