STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZF
- RS Stock No.:
- 163-7330
- Mfr. Part No.:
- STPS1L40ZF
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save €54.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€249.00
(exc. VAT)
€306.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.083 | €249.00 | - |
| 6000 - 6000 | €0.074 | €222.00 | €54.00 |
| 9000 - 21000 | €0.063 | €189.00 | €180.00 |
| 24000 + | €0.062 | €186.00 | €504.00 |
*price indicative
- RS Stock No.:
- 163-7330
- Mfr. Part No.:
- STPS1L40ZF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | STPS1L40-Y | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.7mm | |
| Height | 1mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series STPS1L40-Y | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Length 2.7mm | ||
Height 1mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
STs range of low VF Schottky diodes features the lowest possible forward voltage drop (VF) and are dedicated to applications requiring the highest possible level of efficiency, and are available from 15 V up to 120 V. Typical applications include ORing diodes in server applications, rectification in notebook adaptors, or freewheeling in desktop or industrial SMPS
Single chip Schottky rectifiers suited to Switched Mode power supplies and high frequency DC to DC converters. Packaged in SMA, SMB and SOD123Flat, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free-wheeling and polarity protection applications
Very small conduction losses
Negligible switching losses
Low forward voltage drop
Surface mount miniature packages
Related links
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZF
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS140Z
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZFY
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-123 BAT48ZFILM
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0540Z
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L40ZFY
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-323 BAT48JFILM
