STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123

Get a bulk buy discount

Add 9000 more to save €18.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€132.00

(exc. VAT)

€162.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.044€132.00-
9000 +€0.042€126.00€18.00

*price indicative

RS Stock No.:
920-9045
Mfr. Part No.:
STPS0540Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

500mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

40μA

Peak Non-Repetitive Forward Surge Current Ifsm

5.5A

Maximum Operating Temperature

150°C

Height

1.35mm

Length

2.85mm

Standards/Approvals

No

Width

1.7mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy