STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128 STPS360AF
- RS Stock No.:
- 163-7331
- Mfr. Part No.:
- STPS360AF
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€372.00
(exc. VAT)
€459.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.124 | €372.00 |
| 6000 - 6000 | €0.112 | €336.00 |
| 9000 - 21000 | €0.101 | €303.00 |
| 24000 + | €0.10 | €300.00 |
*price indicative
- RS Stock No.:
- 163-7331
- Mfr. Part No.:
- STPS360AF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | STPS360 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Maximum Forward Voltage Vf | 610mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 1.03mm | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series STPS360 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Maximum Forward Voltage Vf 610mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 30mA | ||
Maximum Operating Temperature 175°C | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 1.03mm | ||
Length 4.8mm | ||
Automotive Standard No | ||
STs M series Schottky diodes represent the intermediate trade-off between forward voltage drop, VF, and leakage current, IR, and covers voltage ratings from 60 V up to 200 V. By their intrinsic characteristics, these power Schottky diodes are dedicated to high power density applications such as semi-slim or slim-type notebook adaptors, telecom or desktop SMPS
This high voltage Schottky barrier rectifier device is packaged in SOD128Flat and designed for high frequency miniature Switched Mode power supplies and on board DC to DC converters
Negligible switching losses
High junction temperature capability
Low leakage current
Good trade-off between leakage current and forward voltage drop
Related links
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128 STPS360AF
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128 STPS360AFY
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-60TR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB058LAM-60TFTR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB055LAM-60TR
- Nexperia 60 V 3 A Diode Schottky 2-Pin SOD-128 PMEG6030EP,115
