STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128 STPS360AFY

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€432.00

(exc. VAT)

€531.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.144€432.00
6000 +€0.142€426.00

*price indicative

RS Stock No.:
189-3985
Mfr. Part No.:
STPS360AFY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

SOD-128

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

STPS360

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

30mA

Peak Non-Repetitive Forward Surge Current Ifsm

65A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

800mV

Maximum Operating Temperature

175°C

Height

1.03mm

Length

3.9mm

Standards/Approvals

No

Width

2.5mm

Automotive Standard

AEC-Q101

This high voltage Schottky barrier rectifier device is packaged in SOD128Flat and designed for high frequency miniature switched mode power supplies and on board DC to DC converters for automotive applications.

Negligible switching losses

High junction temperature capability

Low leakage current

Good trade-off between leakage current and forward voltage drop

PPAP capable

VRRM guaranteed from -40 to +175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy