STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.02

(exc. VAT)

€12.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.004€10.02
50 - 245€1.632€8.16
250 - 495€1.244€6.22
500 +€1.102€5.51

*price indicative

Packaging Options:
RS Stock No.:
189-4415
Mfr. Part No.:
STPS30L45CG-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

D2PAK

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

2x Common Cathode Pair

Series

STPS30L45C

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

740mV

Peak Reverse Current Ir

200mA

Maximum Operating Temperature

150°C

Width

9.35mm

Standards/Approvals

No

Length

10.55mm

Height

4.35mm

Automotive Standard

No

Dual center tap Schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters. Packaged in TO-247, TO-220AB, TO-220FPAB, D2PAK and I2PAK this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

low forward voltage drop meaning very small conduction losses

low switching losses allowing high frequency operation

low thermal resistance

insulated package TO-220FPAB:

insulating voltage = 2000 V DC

capacitance = 45 pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy