Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL UF4004-E3
- RS Stock No.:
- 165-2425
- Mfr. Part No.:
- UF4004-E3
- Manufacturer:
- Vishay
Subtotal (1 reel of 5500 units)*
€583.00
(exc. VAT)
€715.00
(inc. VAT)
Temporarily out of stock
- 5,500 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 + | €0.106 | €583.00 |
*price indicative
- RS Stock No.:
- 165-2425
- Mfr. Part No.:
- UF4004-E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | UFX | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Height | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series UFX | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Height 2.7mm | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL UF4004-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4944GP-E3
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4944GP-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4936-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4004-E3/54
- Vishay 50 V 1 A Diode General Purpose 2-Pin DO-204AL UF4001-E3
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-204AL UF4002-E3
