Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4944GP-E3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2460
Mfr. Part No.:
1N4944GP-E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Reverse Repetitive Voltage (Vrrm)

400 V

Maximum Continuous Forward Current (If)

1 A

Product Type

Diode

Rectifier Type

General Purpose

Pin Count

2

Package Type

DO-204AL

Diameter

2.7 mm

Diode Configuration

Single

Height

2.7 mm

Length

5.2 mm

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-65 °C

Mount Type

Through Hole

Peak Non-Repetitive Forward Surge Current (Ifsm)

25 A

Peak Reverse Current (Ir)

1 μA

Peak Reverse Recovery Time (trr)

150 ns

Width

2.7 mm

Fast Recovery Rectifiers 1A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy