STMicroelectronics 100 V 40 A Diode Schottky 3-Pin D2PAK STPS41H100CG-TR
- RS Stock No.:
- 165-5327
- Mfr. Part No.:
- STPS41H100CG-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 2000 more to save €32.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,242.00
(exc. VAT)
€1,528.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €1.242 | €1,242.00 | - |
| 2000 + | €1.226 | €1,226.00 | €32.00 |
*price indicative
- RS Stock No.:
- 165-5327
- Mfr. Part No.:
- STPS41H100CG-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | STPS41H100C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.35mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series STPS41H100C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Height 9.35mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin D2PAK STPS41H100CG-TR
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin D2PAK STPS41H100CG
- STMicroelectronics 100 V 40 A Diode General Purpose 3-Pin D2PAK FERD40H100SG-TR
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK STPS20H100CG-TR
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK FERD60H100CGY-TR
- STMicroelectronics 100 V 8 A Diode Schottky 3-Pin D2PAK STPS8H100G-TR
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM100SG-TR
