STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-41
- RS Stock No.:
- 165-5511
- Mfr. Part No.:
- STPS2L60
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5511
- Mfr. Part No.:
- STPS2L60
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | STPS2L60 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 510mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Width | 2.9mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series STPS2L60 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 510mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Width 2.9mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-41 STPS2L60
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-214AC STPS2L60A
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L60ZFY
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-41 STPS2H100
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AB
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-15
- STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-201AD
