STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-15
- RS Stock No.:
- 920-9114
- Mfr. Part No.:
- STPS3L60Q
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€127.00
(exc. VAT)
€156.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | €0.127 | €127.00 |
| 2000 + | €0.099 | €99.00 |
*price indicative
- RS Stock No.:
- 920-9114
- Mfr. Part No.:
- STPS3L60Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | STPS3L60 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 150μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 530mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.75mm | |
| Height | 3.53mm | |
| Standards/Approvals | No | |
| Width | 3.53mm | |
| Diameter | 3.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series STPS3L60 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 150μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 530mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Length 6.75mm | ||
Height 3.53mm | ||
Standards/Approvals No | ||
Width 3.53mm | ||
Diameter 3.53mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-15 STPS3L60Q
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AB
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS5L60SY
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS3L60UY
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AB STPS3L60S
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS3L60U
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128 STPS360AFY
