STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-201AD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-3995
Mfr. Part No.:
STPS5L60
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

520mV

Peak Reverse Current Ir

100mA

Peak Non-Repetitive Forward Surge Current Ifsm

205A

Maximum Operating Temperature

150°C

Diameter

5.3mm

Height

9.5mm

Length

4.6mm

Standards/Approvals

No

Width

3.95mm

Automotive Standard

No

Power Schottky rectifier suited for switch mode power supplies and high frequency inverters. This device is intended for use in low voltage output for small battery chargers and consumer SMPS such as DVD and set-top box.

Negligible switching losses

Low forward voltage drop for higher efficiency

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy