STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-214AB STPS5L60S

Subtotal (1 reel of 2500 units)*

€507.50

(exc. VAT)

€625.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.203€507.50

*price indicative

RS Stock No.:
165-5526
Mfr. Part No.:
STPS5L60S
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

STPS5L60

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

420mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100mA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

150°C

Height

2.45mm

Length

7.15mm

Width

6.25mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy