STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-214AB STPS5L60S
- RS Stock No.:
- 880-5456
- Distrelec Article No.:
- 304-44-852
- Mfr. Part No.:
- STPS5L60S
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save €41.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.05
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- Plus 175 unit(s) shipping from 23 November 2026
- Plus 3,425 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.442 | €11.05 | - |
| 250 - 1225 | €0.275 | €6.88 | €41.75 |
| 1250 - 2475 | €0.21 | €5.25 | €290.00 |
| 2500 + | €0.188 | €4.70 | €635.00 |
*price indicative
- RS Stock No.:
- 880-5456
- Distrelec Article No.:
- 304-44-852
- Mfr. Part No.:
- STPS5L60S
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | STPS5L60 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 420mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 7.15mm | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series STPS5L60 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 420mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 7.15mm | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-214AB STPS5L60S
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AB
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AB STPS3L60S
- STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-201AD STPS5L60
- DiodesZetex 60 V 5 A Diode Schottky 2-Pin DO-214AB
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AB SK56C
- DiodesZetex 60 V 5 A Diode Schottky 2-Pin DO-214AB B560C-13-F
