STMicroelectronics 23 V 1 A Diode Schottky 2-Pin SOD-323 BAT20JFILM
- RS Stock No.:
- 165-7545
- Mfr. Part No.:
- BAT20JFILM
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€204.00
(exc. VAT)
€252.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.068 | €204.00 | - |
| 6000 - 6000 | €0.061 | €183.00 | 10% |
| 9000 - 21000 | €0.053 | €159.00 | 22% |
| 24000 + | €0.05 | €150.00 | 26% |
*price indicative
- RS Stock No.:
- 165-7545
- Mfr. Part No.:
- BAT20JFILM
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 23V | |
| Series | BAT20J | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Peak Reverse Current Ir | 12μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.03mm | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 23V | ||
Series BAT20J | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Peak Reverse Current Ir 12μA | ||
Maximum Operating Temperature 150°C | ||
Height 1.03mm | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 23 V 1 A Diode Schottky 2-Pin SOD-323 BAT20JFILM
- onsemi 23 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVR0320MW2T1G
- onsemi 23 V 5 A Diode Schottky 2-Pin SOD-323 NSR0320MW2T1G
- STMicroelectronics 10 V 3 A Diode Schottky 2-Pin SOD-323 BAT60JFILM
- STMicroelectronics 70 V 70 mA Diode Schottky 2-Pin SOD-323 BAS70JFILM
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-323 BAT48JFILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-323 BAT46JFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323 BAT54JFILM
