onsemi 23 V 5 A Diode Schottky 2-Pin SOD-323 NSR0320MW2T1G
- RS Stock No.:
- 791-6274
- Mfr. Part No.:
- NSR0320MW2T1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €8.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.80
(exc. VAT)
€7.15
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.116 | €5.80 | - |
| 500 - 950 | €0.10 | €5.00 | €8.00 |
| 1000 + | €0.087 | €4.35 | €29.00 |
*price indicative
- RS Stock No.:
- 791-6274
- Mfr. Part No.:
- NSR0320MW2T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 23V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.8mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 23V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.8mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 23 V 5 A Diode Schottky 2-Pin SOD-323 NSR0320MW2T1G
- onsemi 23 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVR0320MW2T1G
- STMicroelectronics 23 V 1 A Diode Schottky 2-Pin SOD-323 BAT20JFILM
- onsemi 40 V 30 mA Diode Schottky 2-Pin SOD-323 RB751V40T1G
- onsemi 30 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR1020MW2T1G
- onsemi 70 V 70 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR0170HT1G
- onsemi 7 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL101T1G
- onsemi 30 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL301T1G
