STMicroelectronics 60V 15mA, Schottky Diode, 2-Pin DO-35 1N6263
- RS Stock No.:
- 165-7681
- Mfr. Part No.:
- 1N6263
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7681
- Mfr. Part No.:
- 1N6263
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current | 15mA | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 50mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current 15mA | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 50mA | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 60 V 15 mA Diode Small Signal 2-Pin DO-35 1N6263
- Taiwan Semi 40V 15mA 2-Pin SOD-123 SD101CW RH
- Diodes Inc 50V 15mA 2-Pin SOD-123 SD101BW-7-F
- Vishay 40V 30mA 2-Pin DO-35 SD101C-TR
- Microchip 50 V 33 mA Rectifier & Schottky Diode 2-Pin DO-35 JANTX1N5711-1
- STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin DO-35
- STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin DO-35 BAT41
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin DO-35 BAT43
