Microchip 50 V 33 mA Rectifier & Schottky Diode 2-Pin DO-35 JANTX1N5711-1
- RS Stock No.:
- 333-037
- Mfr. Part No.:
- JANTX1N5711-1
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 333-037
- Mfr. Part No.:
- JANTX1N5711-1
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 33mA | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | 1N5711-1 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 33mA | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series 1N5711-1 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip Schottky barrier diode is metallurgically bonded and offers military grade qualifications for high reliability applications on 1N prefixed numbers. This small diode is hermetically sealed and bonded into a DO-35 glass package.
RoHS compliant versions available
Low reverse leakage characteristics
Small size for high density mounting using flexible thru hole leads
ESD sensitive to Class 1
Related links
- Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP-2-1 BAS4002LE6327XTMA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP-2-1
- ROHM 700 V 800 mA Rectifier & Schottky Diode Recovery SOD-128-2
- Infineon 8 V 130 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323 BAS7005E6433HTMA1
- Infineon 8 V 130 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT68E6327HTSA1
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin DO-35 (DO-204AH) BAT85S-TR
- ROHM 700 V 800 mA Rectifier & Schottky Diode Recovery SOD-128-2 RFN1LAM7STFTR
