STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-7767
Mfr. Part No.:
TMBYV10-40FILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

MELF

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

850mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Diameter

2.5mm

Standards/Approvals

No

Width

2.65mm

Length

5.2mm

Height

2.65mm

Automotive Standard

No

COO (Country of Origin):
MY

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy