STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41 STPS1150

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-8113
Mfr. Part No.:
STPS1150
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface Mount

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

150V

Series

STPS1150

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

620mV

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

1mA

Maximum Operating Temperature

175°C

Length

4.6mm

Diameter

2.71mm

Standards/Approvals

No

Width

2.9mm

Height

2.45mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy