STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€6.00

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.30€6.00
200 - 980€0.244€4.88
1000 - 1980€0.186€3.72
2000 +€0.165€3.30

*price indicative

Packaging Options:
RS Stock No.:
249-864
Distrelec Article No.:
304-37-476
Mfr. Part No.:
STPS1150A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

STPS1150

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

620mV

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

2.95mm

Length

4.6mm

Diameter

2.71mm

Height

2.03mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy