STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150AY
- RS Stock No.:
- 189-3966
- Mfr. Part No.:
- STPS1150AY
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€470.00
(exc. VAT)
€580.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | €0.094 | €470.00 | - |
| 10000 - 20000 | €0.092 | €460.00 | 2% |
| 25000 + | €0.089 | €445.00 | 5% |
*price indicative
- RS Stock No.:
- 189-3966
- Mfr. Part No.:
- STPS1150AY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | STPS1150 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 890mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series STPS1150 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 890mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Width 2.9mm | ||
Length 4.6mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
These 150 V power Schottky rectifiers are suited for switch mode power supplies on up to 24 V rails and high frequency converters. Packaged in SMA, this device is intended for use in automotive applications where low drop forward voltage is required to reduce power dissipation.
Negligible switching losses
Low forward voltage drop for higher efficiency and extended battery life
Low thermal resistance
Surface mount miniature package
Related links
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150AY
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150A
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41 STPS1150
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41 STPS1150RL
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC STPS2150A
- STMicroelectronics 150 V 1 A Diode 2-Pin STPS1150AFN
- Taiwan Semiconductor 150 V 1 A Diode Schottky 2-Pin DO-214AC SS115
