STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AA STTH1R04U

Get a bulk buy discount

Add 5000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€227.50

(exc. VAT)

€280.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.091€227.50-
5000 - 7500€0.086€215.005%
10000 - 22500€0.085€212.506%
25000 +€0.084€210.007%

*price indicative

RS Stock No.:
165-8128
Mfr. Part No.:
STTH1R04U
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

STTH1R04

Rectifier Type

Fast Recovery

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

1.15V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

30ns

Diameter

2.95mm

Standards/Approvals

No

Width

3.95mm

Length

4.6mm

Height

2.45mm

Automotive Standard

No

COO (Country of Origin):
MA

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy