STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AA STTH1R04U
- RS Stock No.:
- 917-2772
- Mfr. Part No.:
- STTH1R04U
- Manufacturer:
- STMicroelectronics
Add 500 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.25
(exc. VAT)
€11.40
(inc. VAT)
- Plus 9,550 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.185 | €9.25 | - |
| 500 - 2450 | €0.151 | €7.55 | 18% |
| 2500 - 4950 | €0.115 | €5.75 | 37% |
| 5000 + | €0.102 | €5.10 | 44% |
*price indicative
- RS Stock No.:
- 917-2772
- Mfr. Part No.:
- STTH1R04U
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | STTH1R04 | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Diameter | 2.95mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series STTH1R04 | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Height 2.45mm | ||
Diameter 2.95mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AA STTH1R04U
- STMicroelectronics 400 V 3 A Diode Fast Recovery 2-Pin DO-214AA STTH3R04U
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC STTH1R04A
- Vishay 100 V 1 A Diode Fast Recovery 2-Pin DO-214AA
- Vishay 100 V 1 A Diode Fast Recovery 2-Pin DO-214AA VS-MBRS1100-M3/5BT
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA STTH4R02UY
- STMicroelectronics 200 V 1.5 A Diode Fast Recovery 2-Pin DO-214AA STTH1R02U
- ROHM 400 V 1 A Diode Fast Recovery 2-Pin RF071L4STE25
