DiodesZetex 30 V 2 A Diode Schottky 2-Pin SOD-123F MBR230S1F-7
- RS Stock No.:
- 165-8331
- Mfr. Part No.:
- MBR230S1F-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€336.00
(exc. VAT)
€414.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.112 | €336.00 |
*price indicative
- RS Stock No.:
- 165-8331
- Mfr. Part No.:
- MBR230S1F-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 420mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.9mm | |
| Height | 1.15mm | |
| Length | 2.8mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 420mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 125°C | ||
Width 1.9mm | ||
Height 1.15mm | ||
Length 2.8mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin SOD-123F MBR230S1F-7
- DiodesZetex 30 V 200 mA Diode Schottky 2-Pin SOD-523 SDM20U30-7
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-123 B130LAW-7-F
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-123 B0530W-7-F
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-323 SDM100K30L-7
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-323 BAT760-7
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123 SD103BW-7-F
