DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-123 B130LAW-7-F

Subtotal (1 pack of 25 units)*

€9.65

(exc. VAT)

€11.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 725 unit(s) ready to ship from another location
  • Plus 2,875 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.386€9.65

*price indicative

Packaging Options:
RS Stock No.:
751-3193
Mfr. Part No.:
B130LAW-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

B130L

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

420mV

Peak Non-Repetitive Forward Surge Current Ifsm

12A

Peak Reverse Current Ir

1mA

Maximum Operating Temperature

125°C

Length

2.85mm

Height

1.35mm

Width

1.7mm

Standards/Approvals

FBI

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy