Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-882 BAS40L,315
- RS Stock No.:
- 165-8485
- Mfr. Part No.:
- BAS40L,315
- Manufacturer:
- Nexperia
Subtotal (1 reel of 10000 units)*
€340.00
(exc. VAT)
€420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.034 | €340.00 |
*price indicative
- RS Stock No.:
- 165-8485
- Mfr. Part No.:
- BAS40L,315
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 380mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.02mm | |
| Height | 500μm | |
| Width | 620μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 380mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Length 1.02mm | ||
Height 500μm | ||
Width 620μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- HK
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-882 BAS40L,315
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-323 1PS76SB40,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-123F BAS40H,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-323 RB751V40,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin I-IGIA
- Nexperia 40 V 120 mA Diode Schottky 2-Pin I-IGIA 1PS79SB40,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOT-363 BAS40XY,115
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG4002EL,315
