Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG4002EL,315
- RS Stock No.:
- 166-1256
- Mfr. Part No.:
- PMEG4002EL,315
- Manufacturer:
- Nexperia
Subtotal (1 reel of 10000 units)*
€310.00
(exc. VAT)
€380.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.031 | €310.00 |
*price indicative
- RS Stock No.:
- 166-1256
- Mfr. Part No.:
- PMEG4002EL,315
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 620μm | |
| Standards/Approvals | No | |
| Height | 470μm | |
| Length | 1.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 620μm | ||
Standards/Approvals No | ||
Height 470μm | ||
Length 1.02mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG4002EL,315
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-882 BAS40L,315
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG3002AEL,315
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-882
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-882 RB520ASA-40FHT2RB
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 BAT54L
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-323 1PS76SB21,115
- Nexperia 30 V 100 mA Diode Schottky 2-Pin SOD-882 RB521CS30L,315
