Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-323 BAT854CW
- RS Stock No.:
- 165-8715
- Mfr. Part No.:
- BAT854CW
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8715
- Mfr. Part No.:
- BAT854CW
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Common Cathode | |
| Series | BAT854W | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 500nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Common Cathode | ||
Series BAT854W | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 500nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854CW
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854SW
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854AW
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854W,115
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SC-70
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721S,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721A,215
