Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-323 BAT854CW

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
816-7687
Mfr. Part No.:
BAT854CW
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Common Cathode

Series

BAT854W

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

500nA

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Forward Voltage Vf

550mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

1mm

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy