DiodesZetex 100 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2B-13-F
- RS Stock No.:
- 165-8765
- Mfr. Part No.:
- S2B-13-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€204.00
(exc. VAT)
€252.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.068 | €204.00 |
*price indicative
- RS Stock No.:
- 165-8765
- Mfr. Part No.:
- S2B-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | S2B | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 125μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.57mm | |
| Standards/Approvals | FBI | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series S2B | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 125μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Height 4.57mm | ||
Standards/Approvals FBI | ||
Width 3.94mm | ||
Length 4.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2B-13-F
- DiodesZetex 100 V 1.5 A Diode General Purpose 2-Pin DO-214AC S2BA-13-F
- DiodesZetex 600 V 2 A Diode General Purpose 2-Pin DO-214AA S2J-13-F
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5 SBR12U100P5-13
- DiodesZetex 100 V 10 A Diode General Purpose 3-Pin DPAK SBR10100CTL-13
- DiodesZetex 100 V 15 A Diode General Purpose 3-Pin DPAK SBR15U100CTL-13
- Vishay 100 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5392-E3/54
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin DO-214AA
