DiodesZetex 100 V 1.5 A Diode General Purpose 2-Pin DO-214AC S2BA-13-F

Subtotal (1 reel of 5000 units)*

€320.00

(exc. VAT)

€395.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.064€320.00

*price indicative

RS Stock No.:
169-7357
Mfr. Part No.:
S2BA-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

S2BA

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

125μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.15V

Maximum Operating Temperature

150°C

Standards/Approvals

FBI

Height

2.1mm

Width

2.92mm

Length

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 1A to 1.5A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy