DiodesZetex 600 V 2 A Diode General Purpose 2-Pin DO-214AA S2J-13-F

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€9.50

(exc. VAT)

€11.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.095€9.50
500 - 900€0.074€7.40
1000 - 1400€0.054€5.40
1500 - 2900€0.053€5.30
3000 +€0.052€5.20

*price indicative

Packaging Options:
RS Stock No.:
823-1615
Mfr. Part No.:
S2J-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

S2J

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.15V

Peak Reverse Current Ir

125μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2μs

Width

3.95mm

Standards/Approvals

FBI

Length

4.75mm

Height

2.45mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy